




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 12.60mm x 11.30mm | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 32,47960 Kč | 811,99 Kč |
| 50 | 31,07700 Kč | 1 553,85 Kč |
| 200 | 28,43445 Kč | 5 686,89 Kč |
| 400 | 27,19608 Kč | 10 878,43 Kč |
| 600 | 26,49633 Kč | 15 897,80 Kč |
| 1 000 | 25,63919 Kč | 25 639,19 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


