



R1973BBLKBLKFF0 | |
|---|---|
DigiKey Part Number | EG5449-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBLKFF0 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKBLKFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 43,92800 Kč | 439,28 Kč |
| 25 | 41,43320 Kč | 1 035,83 Kč |
| 50 | 39,63160 Kč | 1 981,58 Kč |
| 200 | 36,26250 Kč | 7 252,50 Kč |
| 400 | 34,68240 Kč | 13 872,96 Kč |
| 600 | 33,78928 Kč | 20 273,57 Kč |
| 1 000 | 32,69557 Kč | 32 695,57 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











