
SMS_172_CTP | |
|---|---|
DigiKey Part Number | SMS_172_CTP-ND |
Manufacturer | |
Manufacturer Product Number | SMS_172_CTP |
Description | LENS CLEAR FRESNEL RING PANEL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Clear Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS_172_CTP Models |
Category | Lens Size 4.91mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Clear | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 100 | 19,51970 Kč | 1 951,97 Kč |
| 500 | 16,73540 Kč | 8 367,70 Kč |
| 1 000 | 15,82640 Kč | 15 826,40 Kč |
| 2 000 | 15,05578 Kč | 30 111,56 Kč |
| 5 000 | 14,21531 Kč | 71 076,55 Kč |
| 10 000 | 13,69210 Kč | 136 921,00 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |
















