LED Lighting J White, Cool 6500K 3.2V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-H65EA0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-H65EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-H65EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-H65EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-H65EA0000-N0000001
Description
LED J COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3.2V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
146lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,14200 Kč21,42 Kč
1001,84780 Kč184,78 Kč
5001,66472 Kč832,36 Kč
1 0001,59102 Kč1 591,02 Kč
2 0001,52047 Kč3 040,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,43185 Kč7 159,25 Kč
10 0001,36806 Kč13 680,60 Kč
15 0001,33203 Kč19 980,45 Kč
25 0001,28793 Kč32 198,25 Kč
35 0001,25966 Kč44 088,10 Kč
50 0001,23363 Kč61 681,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč