
SMS_172_RTP | |
|---|---|
DigiKey Part Number | SMS_172_RTP-ND |
Manufacturer | |
Manufacturer Product Number | SMS_172_RTP |
Description | LENS RED FRESNEL RING PANEL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Red Fresnel Ring Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS_172_RTP Models |
Category | Lens Size 4.91mm Dia |
Manufacturer Visual Communications Company - VCC | Lens Transparency Clear |
Packaging Bag | Optical Pattern Fresnel Ring |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens Cap | Material Polycarbonate |
Color Red | Mounting Type Panel Mount |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Convex Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 27,25500 Kč | 272,55 Kč |
| 100 | 20,66620 Kč | 2 066,62 Kč |
| 500 | 17,74960 Kč | 8 874,80 Kč |
| 1 000 | 16,79777 Kč | 16 797,77 Kč |
| 2 000 | 15,99113 Kč | 31 982,26 Kč |
| 5 000 | 15,11142 Kč | 75 557,10 Kč |
| 10 000 | 14,56377 Kč | 145 637,70 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |







