Power Supply Controller Power Supply Monitor 12-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRC0GS22D

DigiKey Part Number
497-14632-2-ND - Tape & Reel (TR)
497-14632-1-ND - Cut Tape (CT)
497-14632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRC0GS22D
Description
IC CTLR SMART PB ON/OFF 12TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor 12-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SRC0GS22D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 5.5V
Manufacturer
STMicroelectronics
Current - Supply
6 µA
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFDFN
DigiKey Programmable
Not Verified
Supplier Device Package
12-TDFN (2x3)
Applications
Power Supply Monitor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 694
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,40000 Kč67,40 Kč
1050,54200 Kč505,42 Kč
2546,30480 Kč1 157,62 Kč
10041,66000 Kč4 166,00 Kč
25039,44432 Kč9 861,08 Kč
50038,84126 Kč19 420,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,65166 Kč106 954,98 Kč
6 00034,98729 Kč209 923,74 Kč
Manufacturers Standard Package
Unit Price without VAT:67,40000 Kč
Unit Price with VAT:81,55400 Kč