LED Panel Indicator Green 104° 2.1V 20mA Wire Leads - 14" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5598200007F

DigiKey Part Number
350-5598200007F-ND
Manufacturer
Manufacturer Product Number
5598200007F
Description
LED PNL IND GREEN 3.99X2 LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 104° 2.1V 20mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Panel Cutout Shape
Rectangle
Series
Panel Cutout Dimensions
0.22" x 0.14" (5.49mm x 3.53mm)
Packaging
Bulk
Lens Size
3.99mm x 2.00mm
Part Status
Active
Lens Style
Rectangle with Flat Top
Type
LED
Millicandela Rating
120mcd
Lamp Color
Green
Wavelength - Peak
565nm
Ratings
DC
Viewing Angle
104°
Voltage
2.1V
Termination Style
Wire Leads - 14" (355.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1055,64500 Kč556,45 Kč
10043,63590 Kč4 363,59 Kč
50038,36544 Kč19 182,72 Kč
1 00036,65012 Kč36 650,12 Kč
2 00035,19832 Kč70 396,64 Kč
5 00033,61713 Kč168 085,65 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč