
SFH 235 FA | |
|---|---|
DigiKey Part Number | 475-SFH235FA-ND |
Manufacturer | |
Manufacturer Product Number | SFH 235 FA |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 20ns 130° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SFH 235 FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 740nm ~ 1120nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 20ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.02mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 17,51200 Kč | 175,12 Kč |
| 100 | 13,01670 Kč | 1 301,67 Kč |
| 500 | 11,01640 Kč | 5 508,20 Kč |
| 1 000 | 10,36188 Kč | 10 361,88 Kč |
| 2 000 | 9,80670 Kč | 19 613,40 Kč |
| 5 000 | 9,20053 Kč | 46 002,65 Kč |
| 10 000 | 8,82300 Kč | 88 230,00 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






