Photodiode 900nm 20ns 120° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 205 FA

DigiKey Part Number
475-SFH205FA-ND
Manufacturer
Manufacturer Product Number
SFH 205 FA
Description
SENSOR PHOTODIODE 900NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 20ns 120° Radial
Datasheet
 Datasheet
EDA/CAD Models
SFH 205 FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - DC Reverse (Vr) (Max)
32 V
Manufacturer
ams-OSRAM USA INC.
Current - Dark (Typ)
2nA
Packaging
Bulk
Active Area
7.02mm²
Part Status
Active
Viewing Angle
120°
Wavelength
900nm
Operating Temperature
-40°C ~ 100°C
Spectral Range
800nm ~ 1100nm
Mounting Type
Through Hole
Diode Type
PIN
Package / Case
Radial
Response Time
20ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 288
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,02400 Kč190,24 Kč
10014,18620 Kč1 418,62 Kč
50012,04068 Kč6 020,34 Kč
1 00011,33829 Kč11 338,29 Kč
2 00010,74289 Kč21 485,78 Kč
5 00010,09290 Kč50 464,50 Kč
10 0009,68808 Kč96 880,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč