
BPW41N | |
|---|---|
DigiKey Part Number | BPW41N-ND |
Manufacturer | |
Manufacturer Product Number | BPW41N |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 130° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | BPW41N Models |
Category | Current - Dark (Typ) 2nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 7.5mm² |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 940nm | Mounting Type Through Hole |
Spectral Range 870nm ~ 1050nm | Package / Case Radial, Side View |
Diode Type PIN | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 16,49700 Kč | 164,97 Kč |
| 100 | 12,22130 Kč | 1 222,13 Kč |
| 500 | 10,32514 Kč | 5 162,57 Kč |
| 1 000 | 9,70427 Kč | 9 704,27 Kč |
| 4 000 | 8,73100 Kč | 34 924,00 Kč |
| 8 000 | 8,35292 Kč | 66 823,36 Kč |
| 12 000 | 8,15932 Kč | 97 911,84 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |



