
BPW46 | |
|---|---|
DigiKey Part Number | 751-1017-ND |
Manufacturer | |
Manufacturer Product Number | BPW46 |
Description | SENSOR PHOTODIODE 900NM RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 130° Radial, Side View |
Datasheet | Datasheet |
EDA/CAD Models | BPW46 Models |
Category | Current - Dark (Typ) 2nA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 7.5mm² |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Wavelength 900nm | Mounting Type Through Hole |
Spectral Range 430nm ~ 1100nm | Package / Case Radial, Side View |
Diode Type PIN | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 60 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,16400 Kč | 171,64 Kč |
| 100 | 12,74690 Kč | 1 274,69 Kč |
| 500 | 10,78354 Kč | 5 391,77 Kč |
| 1 000 | 10,14078 Kč | 10 140,78 Kč |
| 4 000 | 9,13367 Kč | 36 534,68 Kč |
| 8 000 | 8,74244 Kč | 69 939,52 Kč |
| 12 000 | 8,54215 Kč | 102 505,80 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











