New Product
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54-00406

DigiKey Part Number
839-54-00406-ND
Manufacturer
Manufacturer Product Number
54-00406
Description
CONN JACK PNL MNT 5.5X2.1MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Shielding
Unshielded
Features
Mounting Hardware, Thread Lock
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
13 A
Mating Length/Depth
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Operating Temperature
-30°C ~ 180°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
-
Thread Size
M14x1.25
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10145,30600 Kč1 453,06 Kč
25136,19320 Kč3 404,83 Kč
50129,68780 Kč6 484,39 Kč
100123,49760 Kč12 349,76 Kč
250115,76700 Kč28 941,75 Kč
500110,24496 Kč55 122,48 Kč
1 000104,98790 Kč104 987,90 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč