



TR9WZ900T00-IMR6B | |
|---|---|
DigiKey Part Number | 1939-1972-ND |
Manufacturer | |
Manufacturer Product Number | TR9WZ900T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 20V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9WZ900T00-IMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Either |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Form Desktop (Class II) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C18 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) |
Voltage - Output 20V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Current - Output (Max) 900mA | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,08000 Kč | 353,08 Kč |
| 5 | 324,76200 Kč | 1 623,81 Kč |
| 10 | 313,22900 Kč | 3 132,29 Kč |
| 25 | 298,63400 Kč | 7 465,85 Kč |
| 60 | 285,31717 Kč | 17 119,03 Kč |
| 120 | 275,19700 Kč | 33 023,64 Kč |
| 300 | 262,36913 Kč | 78 710,74 Kč |
| 540 | 254,45602 Kč | 137 406,25 Kč |
| Unit Price without VAT: | 353,08000 Kč |
|---|---|
| Unit Price with VAT: | 427,22680 Kč |









