
5014112M071A(R) | |
|---|---|
DigiKey Part Number | 1939-5014112M071A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 5014112M071A(R) |
Description | CORD 17AWG AS3112-IEC320 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking C-TICK, ENEC, SAA, VDE |
Part Status Active | Approved Countries Australia, Europe, Germany, New Zealand |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector AS3112 | Voltage Rating 250V |
2nd Connector IEC 320-C17 | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,40800 Kč | 1 184,08 Kč |
| 25 | 110,98720 Kč | 2 774,68 Kč |
| 50 | 105,68300 Kč | 5 284,15 Kč |
| 100 | 100,63710 Kč | 10 063,71 Kč |
| 250 | 94,33644 Kč | 23 584,11 Kč |
| 500 | 89,83616 Kč | 44 918,08 Kč |
| 1 000 | 85,55194 Kč | 85 551,94 Kč |
| 2 500 | 80,20278 Kč | 200 506,95 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |





























