
6162.016 | |
|---|---|
DigiKey Part Number | 486-6132-ND |
Manufacturer | |
Manufacturer Product Number | 6162.016 |
Description | PWR ENT RCPT IEC320-C18 PNL SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C18 | Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,06700 Kč | 590,67 Kč |
| 25 | 55,36760 Kč | 1 384,19 Kč |
| 50 | 52,71760 Kč | 2 635,88 Kč |
| 100 | 50,19990 Kč | 5 019,99 Kč |
| 250 | 47,05568 Kč | 11 763,92 Kč |
| 500 | 44,81016 Kč | 22 405,08 Kč |
| 1 000 | 42,67214 Kč | 42 672,14 Kč |
| 2 500 | 40,00287 Kč | 100 007,18 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |




