
204B4062M071(R) | |
|---|---|
DigiKey Part Number | 1939-204B4062M071(R)-ND |
Manufacturer | |
Manufacturer Product Number | 204B4062M071(R) |
Description | CORD 17AWG NBR 14136-IEC320 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NBR 14136 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking INMETRO |
Part Status Active | Approved Countries Brazil |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NBR 14136 | Voltage Rating 250VAC |
2nd Connector IEC 320-C17 | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,74800 Kč | 1 007,48 Kč |
| 25 | 94,42400 Kč | 2 360,60 Kč |
| 50 | 89,91760 Kč | 4 495,88 Kč |
| 100 | 85,62350 Kč | 8 562,35 Kč |
| 400 | 77,64483 Kč | 31 057,93 Kč |
| 800 | 73,94131 Kč | 59 153,05 Kč |
| 1 200 | 71,85848 Kč | 86 230,18 Kč |
| 2 800 | 67,69298 Kč | 189 540,34 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |















