



6202.21 | |
|---|---|
DigiKey Part Number | 486-4429-ND |
Manufacturer | |
Manufacturer Product Number | 6202.21 |
Description | PWR ENT MOD RCPT IEC320-C18 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6202.21 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Solder Eyelet |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-C18 | Panel Cutout Dimensions Rectangular - 27.50mm x 31.50mm |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 91,06800 Kč | 910,68 Kč |
| 25 | 85,36960 Kč | 2 134,24 Kč |
| 50 | 81,28740 Kč | 4 064,37 Kč |
| 100 | 77,40490 Kč | 7 740,49 Kč |
| 250 | 72,55900 Kč | 18 139,75 Kč |
| 500 | 69,09770 Kč | 34 548,85 Kč |
| 1 000 | 65,80185 Kč | 65 801,85 Kč |
| 2 500 | 61,68683 Kč | 154 217,08 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |




