Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Flange
6202.2300
6202.2300
6202.2300

6202.23

DigiKey Part Number
486-6080-ND
Manufacturer
Manufacturer Product Number
6202.23
Description
PWR ENT MOD RCPT IEC320-C18 PNL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6202.23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C18
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP40
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, CSA, ENEC, UL
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1091,06800 Kč910,68 Kč
2585,36960 Kč2 134,24 Kč
5081,28740 Kč4 064,37 Kč
10077,40490 Kč7 740,49 Kč
25072,55900 Kč18 139,75 Kč
50069,09770 Kč34 548,85 Kč
1 00065,80185 Kč65 801,85 Kč
2 50061,68683 Kč154 217,08 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč