
KMF0.2193.11 | |
|---|---|
DigiKey Part Number | 486-4508-ND |
Manufacturer | |
Manufacturer Product Number | KMF0.2193.11 |
Description | PWR ENT MOD RCPT IEC320-C18 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 10A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 28.80mm x 47.80mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 934,62000 Kč | 934,62 Kč |
| 20 | 756,44250 Kč | 15 128,85 Kč |
| 40 | 720,35750 Kč | 28 814,30 Kč |
| 60 | 700,05233 Kč | 42 003,14 Kč |
| 100 | 675,30200 Kč | 67 530,20 Kč |
| 260 | 631,33073 Kč | 164 145,99 Kč |
| Unit Price without VAT: | 934,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 130,89020 Kč |






