
209A4062M071(R) | |
|---|---|
DigiKey Part Number | 1939-209A4062M071(R)-ND |
Manufacturer | |
Manufacturer Product Number | 209A4062M071(R) |
Description | CORD 17AWG IRAM 2063-IEC320 6.56 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IRAM 2063 To IEC 320-C17 H05VV-F |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer GlobTek, Inc. | Length 6.56' (2.00m) |
Packaging Bulk | Approval Agency Marking IRAM |
Part Status Active | Approved Countries Argentina |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IRAM 2063 | Voltage Rating 250V |
2nd Connector IEC 320-C17 | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 70°C |
Cord Type H05VV-F | Base Product Number |
Wire Gauge 17 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 114,96400 Kč | 1 149,64 Kč |
| 25 | 107,76160 Kč | 2 694,04 Kč |
| 50 | 102,61720 Kč | 5 130,86 Kč |
| 100 | 97,71630 Kč | 9 771,63 Kč |
| 300 | 90,42930 Kč | 27 128,79 Kč |
| 500 | 87,22948 Kč | 43 614,74 Kč |
| 1 000 | 83,06956 Kč | 83 069,56 Kč |
| 2 500 | 77,87537 Kč | 194 688,43 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |















