


JACK-L-PANEL-8A(R) | |
|---|---|
DigiKey Part Number | 1939-1714-ND |
Manufacturer | |
Manufacturer Product Number | JACK-L-PANEL-8A(R) |
Description | CONN PWR JACK 2.50MMX5.50MM SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | JACK-L-PANEL-8A(R) Models |
Category | Termination Solder Cup, Solder Eyelet |
Manufacturer GlobTek, Inc. | Features Mounting Hardware |
Packaging Bulk | Voltage - Rated 50VDC |
Part Status Active | Current Rating (Amps) 8 A |
Connector Type Jack | Material Flammability Rating UL94 V-0 |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Gold |
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD) | Housing Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Body Color Silver |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| 50 | 47,41340 Kč | 2 370,67 Kč |
| 100 | 45,14990 Kč | 4 514,99 Kč |
| 250 | 42,32188 Kč | 10 580,47 Kč |
| 500 | 40,30230 Kč | 20 151,15 Kč |
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 3 000 | 35,51903 Kč | 106 557,09 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |


























