Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line)
L02
L02

L02

DigiKey Part Number
1939-1719-ND
Manufacturer
Manufacturer Product Number
L02
Description
CONN PWR PLUG 2.50MMX5.00MM SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.00mm OD (0.197") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Internal Switch(s)
Does Not Contain Switch
Manufacturer
GlobTek, Inc.
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Solder Eyelet(s)
Part Status
Active
Insulation Color
Blue
Connector Type
Plug
Contact Material - Plating
Nickel
Gender
Female
Body Material
Brass
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.00mm OD (0.197")
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Actual Diameter
0.098" (2.50mm ID), 0.197" (5.00mm OD)
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Body Color
Silver, Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
527,92800 Kč139,64 Kč
1026,96100 Kč269,61 Kč
2525,75200 Kč643,80 Kč
5024,87000 Kč1 243,50 Kč
10024,02170 Kč2 402,17 Kč
25022,94156 Kč5 735,39 Kč
50022,15708 Kč11 078,54 Kč
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč