
JACK-L-LKPANEL-5A(R) | |
|---|---|
DigiKey Part Number | 1939-JACK-L-LKPANEL-5A(R)-ND |
Manufacturer | |
Manufacturer Product Number | JACK-L-LKPANEL-5A(R) |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-L-LKPANEL-5A(R) Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer GlobTek, Inc. | Termination Solder Eyelet(s) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Jack | Current Rating (Amps) 5 A |
Gender Male | Operating Temperature -25°C ~ 85°C |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Contact Material - Plating Tin |
Actual Diameter 0.098" (2.50mm ID), 0.220" (5.60mm OD) | Housing Material Polybutylene Terephthalate (PBT) |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass, Phosphor Bronze |
Internal Switch(s) Single Switch | Thread Size M8x0.75 |
Mounting Type Panel Mount, Through Hole | Body Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,35500 Kč | 373,55 Kč |
| 25 | 35,01640 Kč | 875,41 Kč |
| 50 | 33,34060 Kč | 1 667,03 Kč |
| 100 | 31,74900 Kč | 3 174,90 Kč |
| 250 | 29,75920 Kč | 7 439,80 Kč |
| 500 | 28,33848 Kč | 14 169,24 Kč |
| 1 000 | 26,98621 Kč | 26 986,21 Kč |
| 2 500 | 25,29755 Kč | 63 243,88 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |
















