



EJ501B | |
|---|---|
DigiKey Part Number | EJ501B-ND |
Manufacturer | |
Manufacturer Product Number | EJ501B |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | EJ501B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.220" (5.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Chassis Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -15°C ~ 90°C | |
Contact Material - Plating | Silver | |
Body Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | Brass, Copper Alloy | |
Thread Size | M8x0.75 | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,98800 Kč | 329,88 Kč |
| 25 | 30,90920 Kč | 772,73 Kč |
| 50 | 29,43080 Kč | 1 471,54 Kč |
| 200 | 26,68635 Kč | 5 337,27 Kč |
| 400 | 25,41230 Kč | 10 164,92 Kč |
| 600 | 24,69540 Kč | 14 817,24 Kč |
| 1 000 | 23,82139 Kč | 23 821,39 Kč |
| 2 600 | 22,26887 Kč | 57 899,06 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |











