
ME10A0503F01 | |
|---|---|
DigiKey Part Number | 271-2861-ND |
Manufacturer | |
Manufacturer Product Number | ME10A0503F01 |
Description | AC/DC DESKTOP ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) |
Voltage - Output 5V | Approval Agency CE, cURus, DEMKO |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME20A0503F01 | SL POWER / Advanced Energy | 213 | 271-2867-ND | 533,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,97000 Kč | 481,97 Kč |
| 5 | 443,22200 Kč | 2 216,11 Kč |
| 10 | 427,49600 Kč | 4 274,96 Kč |
| 25 | 407,56640 Kč | 10 189,16 Kč |
| 50 | 393,10940 Kč | 19 655,47 Kč |
| 100 | 386,17090 Kč | 38 617,09 Kč |
| Unit Price without VAT: | 481,97000 Kč |
|---|---|
| Unit Price with VAT: | 583,18370 Kč |








