
658 | |
|---|---|
DigiKey Part Number | 1528-1519-ND |
Manufacturer | |
Manufacturer Product Number | 658 |
Description | AC/DC DESKTOP ADAPTER 5V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 10A |
Manufacturer Adafruit Industries LLC | Power (Watts) 50 W |
Packaging Bulk | Polarization Positive Center |
Part Status Active | Applications ITE (Commercial) |
Region Utilized North America | Cord Length 44" (1.12m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 5.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency cULus |
Voltage - Output 5V | Weight 0.926 lb (420.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,89000 Kč | 628,89 Kč |
| Unit Price without VAT: | 628,89000 Kč |
|---|---|
| Unit Price with VAT: | 760,95690 Kč |











