
5362 | |
|---|---|
DigiKey Part Number | 1528-5362-ND |
Manufacturer | |
Manufacturer Product Number | 5362 |
Description | 64X64 RGB LED MATRIX PANEL - 2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 64 x 64 Red, Green, Blue (RGB) 5V |
Datasheet | Datasheet |
Category | Millicandela Rating 1mcd |
Manufacturer Adafruit Industries LLC | Color Red, Green, Blue (RGB) |
Packaging Bulk | Configuration 64 x 64 |
Part Status Active | Voltage - Forward (Vf) (Typ) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,84000 Kč | 1 153,84 Kč |
| Unit Price without VAT: | 1 153,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 396,14640 Kč |











