Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-006-BK-GRP

DigiKey Part Number
TL1872-ND
Manufacturer
Manufacturer Product Number
P568-006-BK-GRP
Description
CABLE M-M HDMI-A 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-006-2PKEaton Tripp Lite095-P568-006-2PK-ND344,74000 KčParametric Equivalent
P568-006-WHEaton Tripp Lite13TL1657-ND184,99000 KčParametric Equivalent
P568AB-006Eaton Tripp Lite495-P568AB-006-ND256,94000 KčParametric Equivalent
P569-006Eaton Tripp Lite457TL707-ND269,87000 KčParametric Equivalent
P569-006-SLIMEaton Tripp Lite730TL1367-ND385,20000 KčParametric Equivalent
In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,08000 Kč270,08 Kč
10229,45200 Kč2 294,52 Kč
25215,08680 Kč5 377,17 Kč
50204,81360 Kč10 240,68 Kč
100195,04060 Kč19 504,06 Kč
250182,83684 Kč45 709,21 Kč
500174,11924 Kč87 059,62 Kč
1 000165,81916 Kč165 819,16 Kč
Manufacturers Standard Package
Unit Price without VAT:270,08000 Kč
Unit Price with VAT:326,79680 Kč