Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-006

DigiKey Part Number
TL707-ND
Manufacturer
Manufacturer Product Number
P569-006
Description
CABLE M-M HDMI-A 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Factory Stock: 11 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,87000 Kč269,87 Kč
10229,26500 Kč2 292,65 Kč
25214,90360 Kč5 372,59 Kč
50204,64660 Kč10 232,33 Kč
100194,88000 Kč19 488,00 Kč
250182,68584 Kč45 671,46 Kč
500173,97492 Kč86 987,46 Kč
1 000165,68214 Kč165 682,14 Kč
Manufacturers Standard Package
Unit Price without VAT:269,87000 Kč
Unit Price with VAT:326,54270 Kč