
P569-020-MF-ACT | |
|---|---|
DigiKey Part Number | 95-P569-020-MF-ACT-ND |
Manufacturer | |
Manufacturer Product Number | P569-020-MF-ACT |
Description | P569-020-MF-ACT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 20.0' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 20.0' (6.10m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 364,03000 Kč | 1 364,03 Kč |
| 10 | 1 159,48900 Kč | 11 594,89 Kč |
| 25 | 1 086,94880 Kč | 27 173,72 Kč |
| 50 | 1 035,11740 Kč | 51 755,87 Kč |
| 100 | 1 008,69140 Kč | 100 869,14 Kč |
| Unit Price without VAT: | 1 364,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 650,47630 Kč |


