Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-010

DigiKey Part Number
TL708-ND
Manufacturer
Manufacturer Product Number
P569-010
Description
CABLE M-M HDMI-A 10' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
10.0' (3.05m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,16000 Kč306,16 Kč
10260,11000 Kč2 601,10 Kč
25243,81760 Kč6 095,44 Kč
50232,17600 Kč11 608,80 Kč
100221,09960 Kč22 109,96 Kč
250207,26612 Kč51 816,53 Kč
500197,38438 Kč98 692,19 Kč
1 000196,82378 Kč196 823,78 Kč
Manufacturers Standard Package
Unit Price without VAT:306,16000 Kč
Unit Price with VAT:370,45360 Kč