


U442-DOCK16-B | |
|---|---|
DigiKey Part Number | 95-U442-DOCK16-B-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK16-B |
Description | USB TO ETHERNET/HDMI/USB/VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2) | |
Interface | - | |
Features | LED Indicator, Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,68000 Kč | 1 621,68 Kč |
| 10 | 1 438,63600 Kč | 14 386,36 Kč |
| 25 | 1 371,71520 Kč | 34 292,88 Kč |
| 50 | 1 323,17640 Kč | 66 158,82 Kč |
| 100 | 1 315,52470 Kč | 131 552,47 Kč |
| Unit Price without VAT: | 1 621,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 962,23280 Kč |







