
U420-006 | |
|---|---|
DigiKey Part Number | TL2385-ND |
Manufacturer | |
Manufacturer Product Number | U420-006 |
Description | CABLE C PLUG TO C PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Packaging Bulk | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 6.00' (1.83m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,67000 Kč | 708,67 Kč |
| 10 | 602,22300 Kč | 6 022,23 Kč |
| 25 | 564,52520 Kč | 14 113,13 Kč |
| 50 | 537,59640 Kč | 26 879,82 Kč |
| 100 | 511,95870 Kč | 51 195,87 Kč |
| 250 | 479,94344 Kč | 119 985,86 Kč |
| Unit Price without VAT: | 708,67000 Kč |
|---|---|
| Unit Price with VAT: | 857,49070 Kč |









