USB to HDMI, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U442-DOCK17-GY

DigiKey Part Number
95-U442-DOCK17-GY-ND
Manufacturer
Manufacturer Product Number
U442-DOCK17-GY
Description
USB-C DOCK WITH OPTIONAL INTERNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB to HDMI, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
USB to HDMI, USB
Manufacturer
Eaton Tripp Lite
Convert From (Adapter End)
USB - C Male
Packaging
Bulk
Convert To (Adapter End)
HDMI Female, USB A Female, USB C Female, 7 Pin (SATA Socket) Female
Part Status
Active
Features
LED Indicator, Thunderbolt Compatible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 486,37000 Kč1 486,37 Kč
101 318,63100 Kč13 186,31 Kč
251 257,27800 Kč31 431,95 Kč
501 212,78480 Kč60 639,24 Kč
1001 169,87050 Kč116 987,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 486,37000 Kč
Unit Price with VAT:1 798,50770 Kč