Network Hub, Multi-Stream Transport (MST) Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B156-003-HD-V2

DigiKey Part Number
TL1025-ND
Manufacturer
Manufacturer Product Number
B156-003-HD-V2
Description
3-PORT DISPLAYPORT 1.2 TO HDMI M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Network Hub, Multi-Stream Transport (MST) Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Hub, Multi-Stream Transport (MST)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 298,23000 Kč2 298,23 Kč
101 953,54900 Kč19 535,49 Kč
251 831,37000 Kč45 784,25 Kč
501 784,56960 Kč89 228,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 298,23000 Kč
Unit Price with VAT:2 780,85830 Kč