
P569-010-CERT | |
|---|---|
DigiKey Part Number | TL1368-ND |
Manufacturer | |
Manufacturer Product Number | P569-010-CERT |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-010 | Eaton Tripp Lite | 1 748 | TL698-ND | 344,12000 Kč | Parametric Equivalent |
| P569-010 | Eaton Tripp Lite | 13 | TL708-ND | 306,16000 Kč | Parametric Equivalent |
| P569-010-SLIM | Eaton Tripp Lite | 8 | 95-P569-010-SLIM-ND | 431,71000 Kč | Parametric Equivalent |
| P569-010-SLIM-W | Eaton Tripp Lite | 0 | 95-P569-010-SLIM-W-ND | 421,07000 Kč | Parametric Equivalent |
| 1332083 | Phoenix Contact | 1 | 277-1332083-ND | 478,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,99000 Kč | 340,99 Kč |
| 10 | 289,74500 Kč | 2 897,45 Kč |
| 25 | 271,58880 Kč | 6 789,72 Kč |
| 50 | 258,62480 Kč | 12 931,24 Kč |
| 100 | 246,28680 Kč | 24 628,68 Kč |
| 250 | 230,87872 Kč | 57 719,68 Kč |
| 500 | 219,87162 Kč | 109 935,81 Kč |
| Unit Price without VAT: | 340,99000 Kč |
|---|---|
| Unit Price with VAT: | 412,59790 Kč |



















