Image for P569-010-SLIM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-010-SLIM

DigiKey Part Number
95-P569-010-SLIM-ND
Manufacturer
Manufacturer Product Number
P569-010-SLIM
Description
EATON TRIPP LITE SERIES SLIM HIG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Box
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
10.0' (3.05m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P568-010Eaton Tripp Lite1 737TL698-ND344,12000 KčParametric Equivalent
1332083Phoenix Contact1277-1332083-ND478,43000 KčParametric Equivalent
AHM8K60-10CompuCablePlusUSA1004771-AHM8K60-10-ND270,29000 KčParametric Equivalent
AK-HD-30AAKYGA5774214-AK-HD-30A-ND35,25000 KčParametric Equivalent
AK-HD-30PAKYGA4784214-AK-HD-30P-ND80,09000 KčParametric Equivalent
In-Stock: 8
Factory Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1431,71000 Kč431,71 Kč
10366,93200 Kč3 669,32 Kč
25343,95720 Kč8 598,93 Kč
50327,53980 Kč16 376,99 Kč
100311,91490 Kč31 191,49 Kč
250292,40664 Kč73 101,66 Kč
500286,76312 Kč143 381,56 Kč
Manufacturers Standard Package
Unit Price without VAT:431,71000 Kč
Unit Price with VAT:522,36910 Kč