
1332083 | |
|---|---|
DigiKey Part Number | 277-1332083-ND |
Manufacturer | |
Manufacturer Product Number | 1332083 |
Description | NBC-HDMI-HAM/3 0-PVC/HAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.8' (3.00m) |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,69000 Kč | 481,69 Kč |
| Unit Price without VAT: | 481,69000 Kč |
|---|---|
| Unit Price with VAT: | 582,84490 Kč |

