
U444-06N-HD4KRA | |
|---|---|
DigiKey Part Number | 95-U444-06N-HD4KRA-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HD4KRA |
Description | RIGHT-ANGLE USB-C TO HDMI ADAPTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 340,14700 Kč | 3 401,47 Kč |
| 25 | 318,85040 Kč | 7 971,26 Kč |
| 50 | 303,63940 Kč | 15 181,97 Kč |
| 100 | 289,15090 Kč | 28 915,09 Kč |
| 250 | 271,06572 Kč | 67 766,43 Kč |
| 500 | 263,78738 Kč | 131 893,69 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |





