Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-006-WH

DigiKey Part Number
TL1657-ND
Manufacturer
Manufacturer Product Number
P568-006-WH
Description
CABLE M-M HDMI-A 6' SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
White
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.0' (1.83m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1184,99000 Kč184,99 Kč
10157,12500 Kč1 571,25 Kč
25147,27320 Kč3 681,83 Kč
50140,24080 Kč7 012,04 Kč
100133,54820 Kč13 354,82 Kč
250125,18972 Kč31 297,43 Kč
500119,21964 Kč59 609,82 Kč
1 000113,53609 Kč113 536,09 Kč
Manufacturers Standard Package
Unit Price without VAT:184,99000 Kč
Unit Price with VAT:223,83790 Kč