
U444-06N-HV4GU | |
|---|---|
DigiKey Part Number | 95-U444-06N-HV4GU-ND |
Manufacturer | |
Manufacturer Product Number | U444-06N-HV4GU |
Description | USB TO ETHERNET/HDMI/USB/VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB, VGA | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HMDI Female, RJ45 Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female, VGA Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 038,07000 Kč | 2 038,07 Kč |
| 10 | 1 807,94900 Kč | 18 079,49 Kč |
| 25 | 1 723,86040 Kč | 43 096,51 Kč |
| 50 | 1 662,85260 Kč | 83 142,63 Kč |
| 100 | 1 604,02250 Kč | 160 402,25 Kč |
| Unit Price without VAT: | 2 038,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 466,06470 Kč |







