
P502-003 | |
|---|---|
DigiKey Part Number | TL650-ND |
Manufacturer | |
Manufacturer Product Number | P502-003 |
Description | CABLE ASSY HD15 SHLD BLK 914.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.40mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,13000 Kč | 213,13 Kč |
| 10 | 181,04500 Kč | 1 810,45 Kč |
| 25 | 169,70600 Kč | 4 242,65 Kč |
| 50 | 161,60480 Kč | 8 080,24 Kč |
| 100 | 153,89010 Kč | 15 389,01 Kč |
| 250 | 144,25876 Kč | 36 064,69 Kč |
| 500 | 137,37900 Kč | 68 689,50 Kč |
| 1 000 | 130,82930 Kč | 130 829,30 Kč |
| Unit Price without VAT: | 213,13000 Kč |
|---|---|
| Unit Price with VAT: | 257,88730 Kč |



















