



U442-DOCK4-S | |
|---|---|
DigiKey Part Number | TL1945-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK4-S |
Description | USB-C DOCKING STATION, HDMI, VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort, Ethernet, HDMI, USB, VGA |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB - C 3.0 (3.1 Gen 1, Superspeed) Female |
Manufacturer Eaton Tripp Lite | Convert To (Adapter End) 3.5mm Female, DisplayPort Female, D-Sub HD15 Female, HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2) |
Packaging Bulk | Features Thunderbolt Compatible, USB - C Charging Port |
Part Status Active | Includes USB Cable, External Power Supply |
Type USB to DisplayPort, Ethernet, HDMI, USB, VGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 584,46000 Kč | 4 584,46 Kč |
| 10 | 4 485,26700 Kč | 44 852,67 Kč |
| Unit Price without VAT: | 4 584,46000 Kč |
|---|---|
| Unit Price with VAT: | 5 547,19660 Kč |







