
M102-003-HD | |
|---|---|
DigiKey Part Number | 95-M102-003-HD-ND |
Manufacturer | |
Manufacturer Product Number | M102-003-HD |
Description | CBL ASSY USB-C M TO LIGHTNING 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black, White |
Part Status Active | Shielding Shielded |
Connector Type USB C Male Plug to i5 Lightning Connector | Usage Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 817,54000 Kč | 817,54 Kč |
| 10 | 694,82200 Kč | 6 948,22 Kč |
| 25 | 651,33400 Kč | 16 283,35 Kč |
| 50 | 620,26340 Kč | 31 013,17 Kč |
| 100 | 590,68620 Kč | 59 068,62 Kč |
| 250 | 553,75440 Kč | 138 438,60 Kč |
| Unit Price without VAT: | 817,54000 Kč |
|---|---|
| Unit Price with VAT: | 989,22340 Kč |










