AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U280-W01-20C1-G

DigiKey Part Number
95-U280-W01-20C1-G-ND
Manufacturer
Manufacturer Product Number
U280-W01-20C1-G
Description
BATT CHARGER WALL MT 5V 9V 3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
-
Current - Output (Max)
-
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 25°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
NEMA 1-15P
Features
-
Size / Dimension
1.09" L x 1.56" W x 1.36" H (27.7mm x 39.6mm x 34.5mm)
Approval Agency
FCC, NOM, UL
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1642,75000 Kč642,75 Kč
10570,05400 Kč5 700,54 Kč
25543,51240 Kč13 587,81 Kč
50524,26960 Kč26 213,48 Kč
100505,71160 Kč50 571,16 Kč
250482,18968 Kč120 547,42 Kč
Manufacturers Standard Package
Unit Price without VAT:642,75000 Kč
Unit Price with VAT:777,72750 Kč