
M102-006-HD | |
|---|---|
DigiKey Part Number | 95-M102-006-HD-ND |
Manufacturer | |
Manufacturer Product Number | M102-006-HD |
Description | CBL ASSY USB-C M TO LIGHTNING 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to i5 Lightning Connector 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Eaton Tripp Lite | Cable Type Round |
Packaging Bulk | Color Black, White |
Part Status Active | Shielding Shielded |
Connector Type USB C Male Plug to i5 Lightning Connector | Usage Sync and Charge |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,68000 Kč | 879,68 Kč |
| 10 | 747,73200 Kč | 7 477,32 Kč |
| 25 | 700,93680 Kč | 17 523,42 Kč |
| 50 | 667,50120 Kč | 33 375,06 Kč |
| 100 | 635,67150 Kč | 63 567,15 Kč |
| 250 | 595,92588 Kč | 148 981,47 Kč |
| Unit Price without VAT: | 879,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,41280 Kč |









