
U280-WF1-20C1-G | |
|---|---|
DigiKey Part Number | 95-U280-WF1-20C1-G-ND |
Manufacturer | |
Manufacturer Product Number | U280-WF1-20C1-G |
Description | EATON TRIPP LITE SERIES FLAT 1-P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 25°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 3.07" L x 1.38" W x 0.61" H (78.0mm x 35.1mm x 15.5mm) | |
Approval Agency | FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 728,42000 Kč | 728,42 Kč |
| 5 | 692,51400 Kč | 3 462,57 Kč |
| 10 | 677,66800 Kč | 6 776,68 Kč |
| 25 | 658,49720 Kč | 16 462,43 Kč |
| 50 | 644,36560 Kč | 32 218,28 Kč |
| 100 | 630,54050 Kč | 63 054,05 Kč |
| 250 | 612,71576 Kč | 153 178,94 Kč |
| Unit Price without VAT: | 728,42000 Kč |
|---|---|
| Unit Price with VAT: | 881,38820 Kč |





