
U280-W01-100C1G | |
|---|---|
DigiKey Part Number | 95-U280-W01-100C1G-ND |
Manufacturer | |
Manufacturer Product Number | U280-W01-100C1G |
Description | BATT CHG WALL MT 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 1.16" L x 2.76" W x 2.66" H (29.5mm x 70.1mm x 67.6mm) | |
Approval Agency | FCC, NOM, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,64000 Kč | 1 473,64 Kč |
| 10 | 1 307,27200 Kč | 13 072,72 Kč |
| 25 | 1 246,45800 Kč | 31 161,45 Kč |
| 50 | 1 202,35800 Kč | 60 117,90 Kč |
| 100 | 1 185,07460 Kč | 118 507,46 Kč |
| Unit Price without VAT: | 1 473,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,10440 Kč |













