
U442-DOCK8G-GG | |
|---|---|
DigiKey Part Number | 95-U442-DOCK8G-GG-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK8G-GG |
Description | USB-ETHERT/HDMI/MICRO SD/SD/USB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB to Ethernet, HDMI, MICRO SD, SD, USB |
Datasheet | Datasheet |
Category | Type USB to Ethernet, HDMI, MICRO SD, SD, USB |
Manufacturer Eaton Tripp Lite | Convert From (Adapter End) USB - C Male |
Packaging Box | Convert To (Adapter End) HDMI Female (2), MICRO SD Female, SD Female, RJ45 Female, USB A Female (2), USB C Female |
Part Status Active | Features LED Indicator, Thunderbolt Compatible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 270,98000 Kč | 3 270,98 Kč |
| 10 | 2 901,95900 Kč | 29 019,59 Kč |
| 25 | 2 766,99080 Kč | 69 174,77 Kč |
| 50 | 2 669,07860 Kč | 133 453,93 Kč |
| Unit Price without VAT: | 3 270,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 957,88580 Kč |









