
U040-C1M-C-5A | |
|---|---|
DigiKey Part Number | 95-U040-C1M-C-5A-ND |
Manufacturer | |
Manufacturer Product Number | U040-C1M-C-5A |
Description | CBL USB2.0 C PLUG TO C PLG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 10 | 327,44300 Kč | 3 274,43 Kč |
| 25 | 306,94040 Kč | 7 673,51 Kč |
| 50 | 292,29220 Kč | 14 614,61 Kč |
| 100 | 278,34740 Kč | 27 834,74 Kč |
| 250 | 260,93460 Kč | 65 233,65 Kč |
| 500 | 253,02590 Kč | 126 512,95 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |




